RL101V11 vs FR105G feature comparison

RL101V11 Diodes Incorporated

Buy Now Datasheet

FR105G Master Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC MASTER INSTRUMENT CORP
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 600 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 34
Rohs Code No
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Reverse Recovery Time-Max 0.25 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare RL101V11 with alternatives

Compare FR105G with alternatives