RL101V04
vs
JANTX1N3614
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
MICROSS COMPONENTS
Package Description
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
E-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
50 V
800 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
30 A
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
2 µs
Reverse Test Voltage
800 V
Compare RL101V04 with alternatives
Compare JANTX1N3614 with alternatives