RL101V01
vs
RL101N13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
DIODES INC
|
Package Description |
O-XALF-W2
|
O-XALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-XALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RL101V01 with alternatives
Compare RL101N13 with alternatives