RL101-13 vs JAN1N3614 feature comparison

RL101-13 Diodes Incorporated

Buy Now Datasheet

JAN1N3614 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SEMTECH CORP
Package Description O-LALF-W2 SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-41
Pin Count 2
Samacsys Manufacturer SEMTECH
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41
Reference Standard MIL-19500/228
Rep Pk Reverse Voltage-Max 800 V

Compare RL101-13 with alternatives

Compare JAN1N3614 with alternatives