RL-1608-S-4.7
vs
CTDS1608CF-472
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RENCO ELECTRONICS INC
CENTRAL TECHNOLOGIES
Package Description
2618
2618
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2618
2618
Construction
Shielded
Magnetically Shielded
DC Resistance
0.06 Ω
0.06 Ω
Inductance-Nom (L)
4.7 µH
4.7 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.92 mm
2.92 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
4.45 mm
4.45 mm
Packing Method
TR
TR
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
1.4 A
1.4 A
Self Resonance Frequency
105 MHz
105 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
Q MEASURED @ 0.2MHZ
Q MEASURED AT 0.2 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
FLAT
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Core Material
Ferrite
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare RL-1608-S-4.7 with alternatives
Compare CTDS1608CF-472 with alternatives