RKL8BL103G
vs
RKL8BDSTP103G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Construction
Rectangular
Rectangular
Element Power Dissipation
0.125 W
0.125 W
First Element Resistance
10000 Ω
10000 Ω
JESD-609 Code
e0
e1
Lead Length
3.3 mm
3.3 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
8
8
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.08 mm
5.08 mm
Package Length
22.86 mm
22.86 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.5 mm
2.5 mm
Packing Method
Bulk
Magazine
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
10000 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
SIP, 9010
Compare RKL8BL103G with alternatives
Compare RKL8BDSTP103G with alternatives