RKL8BD103J vs RKL8BLTPA103G feature comparison

RKL8BD103J KOA Corporation

Buy Now Datasheet

RKL8BLTPA103G KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SIP, 9010 SIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50
Construction Rectangular Rectangular
Element Power Dissipation 0.125 W 0.125 W
First Element Resistance 10000 Ω 10000 Ω
JESD-609 Code e1 e0
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 5.08 mm
Package Length 22.86 mm 22.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.5 mm 2.5 mm
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω 10000 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 5% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Pbfree Code No
Rohs Code No

Compare RKL8BD103J with alternatives

Compare RKL8BLTPA103G with alternatives