RKBPC1001W-LF vs KBPC1001-LF feature comparison

RKBPC1001W-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

KBPC1001-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, PLASTIC, RKBPC-W, 4 PIN ROHS COMPLIANT, METAL, KBPC, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code S-PUFM-W4 S-MUFM-D4
Moisture Sensitivity Level 2 2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 1

Compare RKBPC1001W-LF with alternatives

Compare KBPC1001-LF with alternatives