RKBPC10-00W
vs
KBPC1000W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SEMIKRON INTERNATIONAL
Package Description
S-PUFM-W4
S-PUFM-W4
Reach Compliance Code
compliant
compliant
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.2 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
5
Pbfree Code
Yes
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
JESD-609 Code
e2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Terminal Finish
TIN SILVER
Compare RKBPC10-00W with alternatives
Compare KBPC1000W with alternatives