RK73Z1JTTD vs WCR-WCR0603LF-0R0-X-P-LT feature comparison

RK73Z1JTTD KOA Speer Electronics Inc

Buy Now Datasheet

WCR-WCR0603LF-0R0-X-P-LT TT Electronics Resistors

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
KOA SPEER ELECTRONICS INC TT ELECTRONICS PLC
CHIP
compliant compliant
EAR99 EAR99
KOA Speer
RATED CURRENT (A): 1
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.508 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.812 mm
TR, Punched Paper, 7 Inch Tape, Paper
70 °C
AEC-Q200
JUMPER JUMPER
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1 1

Compare RK73Z1JTTD with alternatives

Compare WCR-WCR0603LF-0R0-X-P-LT with alternatives