RK73K2BBC82KOHMJ vs MC1206-823-JBQ feature comparison

RK73K2BBC82KOHMJ KOA Speer Electronics Inc

Buy Now Datasheet

MC1206-823-JBQ RCD Components Inc

Buy Now Datasheet
Obsolete Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.55 mm
Bulk Bulk
0.25 W 0.25 W
82000 Ω 82000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73K2B(5% TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
200 V 200 V
1 1
No
CHIP
8533.21.00.30
e0
SURFACE MOUNT
70 °C
YES
TIN LEAD OVER NICKEL
WRAPAROUND

Compare RK73K2BBC82KOHMJ with alternatives

Compare MC1206-823-JBQ with alternatives