RK73K2ATD100OHMJ vs CR0805-10W-101JPT-13 feature comparison

RK73K2ATD100OHMJ KOA Speer Electronics Inc

Buy Now Datasheet

CR0805-10W-101JPT-13 VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND

Compare RK73K2ATD100OHMJ with alternatives

Compare CR0805-10W-101JPT-13 with alternatives