RK73HW3ATTEB8201D vs RK73H3ATBK8201D feature comparison

RK73HW3ATTEB8201D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H3ATBK8201D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, 13 Inch Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 8200 Ω 8200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H RK73H
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare RK73HW3ATTEB8201D with alternatives

Compare RK73H3ATBK8201D with alternatives