RK73HW3ATTEB60R4D vs RK73HW3ARTTED60R4D feature comparison

RK73HW3ATTEB60R4D KOA Speer Electronics Inc

Buy Now Datasheet

RK73HW3ARTTED60R4D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 60.4 Ω 60.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW3ATTEB60R4D with alternatives

Compare RK73HW3ARTTED60R4D with alternatives