RK73HW3ARTBK3603F
vs
ERJS1TF3603U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA CORP
PANASONIC CORP
Package Description
SMT, 2512
SMT, 2512
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.3 mm
6.4 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
BULK
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200, IEC60115-8
AEC-Q200, IEC60115-8
Resistance
360000 Ω
360000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Package Shape
RECTANGULAR PACKAGE
Compare RK73HW3ARTBK3603F with alternatives
Compare ERJS1TF3603U with alternatives