RK73HW3ALTEB34R8D vs CR2512-1W-34R8DSNT feature comparison

RK73HW3ALTEB34R8D KOA Speer Electronics Inc

Buy Now Datasheet

CR2512-1W-34R8DSNT VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.56 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 34.8 Ω 34.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H CR2512-1W(D TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73HW3ALTEB34R8D with alternatives

Compare CR2512-1W-34R8DSNT with alternatives