RK73HW3ALTE8451D
vs
RK73H3ALTEB8451D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Chip
JESD-609 Code
e0
e0
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8450 Ω
8450 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73H
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RK73HW3ALTE8451D with alternatives
Compare RK73H3ALTEB8451D with alternatives