RK73HW3ALTE2323D vs RK73HW3ARTBK2323D feature comparison

RK73HW3ALTE2323D KOA Speer Electronics Inc

Buy Now Datasheet

RK73HW3ARTBK2323D KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications AEC-Q200
Additional Feature PRECISION ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e0 e3
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200, IEC60115-8
Resistance 232000 Ω 232000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73HW3ALTE2323D with alternatives

Compare RK73HW3ARTBK2323D with alternatives