RK73HW3ALBK2200F vs MP003878 feature comparison

RK73HW3ALBK2200F KOA Speer Electronics Inc

Buy Now Datasheet

MP003878 SPC Multicomp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MULTICOMP PRO
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method Bulk TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer Multicomp Pro
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW3ALBK2200F with alternatives

Compare MP003878 with alternatives