RK73HW2HTTEB1001F vs ERJS1DF1001U feature comparison

RK73HW2HTTEB1001F KOA Speer Electronics Inc

Buy Now Datasheet

ERJS1DF1001U Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC PANASONIC CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR, 13 Inch TR, EMBOSSED, 7 INCH
0.75 W 0.75 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN
1% 1%
200 V 200 V
1 1
Yes
SMT, 2010
8533.21.00.30
22 Weeks
Panasonic
ANTI-SULFUR
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200, IEC60115-8
YES
WRAPAROUND

Compare RK73HW2HTTEB1001F with alternatives

Compare ERJS1DF1001U with alternatives