RK73HW2HTTE6983D vs TSR2GD6983V feature comparison

RK73HW2HTTE6983D KOA Speer Electronics Inc

Buy Now Datasheet

TSR2GD6983V Tateyama Kagaku Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TATEYAMA KAGAKU GROUP
Package Description SMT, 2010
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Tape
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 698000 Ω 698000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73HW2HTTE6983D with alternatives

Compare TSR2GD6983V with alternatives