RK73HW2HTBK2260D vs NRC-AS50D2260TRQYF feature comparison

RK73HW2HTBK2260D KOA Speer Electronics Inc

Buy Now Datasheet

NRC-AS50D2260TRQYF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC NIC COMPONENTS CORP
CHIP SMT, 2010
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
BULK TR, Paper, 7 Inch
0.75 W 0.75 W
70 °C 70 °C
AEC-Q200, IEC60115-8
226 Ω 226 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1

Compare RK73HW2HTBK2260D with alternatives

Compare NRC-AS50D2260TRQYF with alternatives