RK73HW2HRTTED9091F vs RMCS1/29.09K1%R feature comparison

RK73HW2HRTTED9091F KOA Speer Electronics Inc

Buy Now Datasheet

RMCS1/29.09K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description SMT, 2010 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction RECTANGULAR PACKAGE Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 10 INCH TAPE, EMBOSSED
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 9090 Ω 9090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Manufacturer Series RMCS
Package Shape RECTANGULAR PACKAGE
Series RMCS1/2(100PPM,1%)

Compare RK73HW2HRTTED9091F with alternatives

Compare RMCS1/29.09K1%R with alternatives