RK73HW2HRTTEB91R0F vs ERJU1DF91R0U feature comparison

RK73HW2HRTTEB91R0F KOA Speer Electronics Inc

Buy Now Datasheet

ERJU1DF91R0U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 91 Ω 91 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Package Description SMT, 2010
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW2HRTTEB91R0F with alternatives

Compare ERJU1DF91R0U with alternatives