RK73HW2HRTTEB7320D vs RK73HW2HTTEB7320D feature comparison

RK73HW2HRTTEB7320D KOA Corporation

Buy Now Datasheet

RK73HW2HTTEB7320D KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 732 Ω 732 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Series RK73H

Compare RK73HW2HRTTEB7320D with alternatives

Compare RK73HW2HTTEB7320D with alternatives