RK73HW2HRTTEB3403D vs CR-0ADLF--340K feature comparison

RK73HW2HRTTEB3403D KOA Corporation

Buy Now Datasheet

CR-0ADLF--340K Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP VIKING TECH CORP
Package Description SMT, 2010 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR HIGH PRECISION
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 340000 Ω 340000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8533.21.00.30
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CR
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW2HRTTEB3403D with alternatives

Compare CR-0ADLF--340K with alternatives