RK73HW2HRTTEB3401D KOA Speer Electronics IncBuy Now Datasheet |
CR2010TT100Q3.4K+-0.5% Precision Resistive Products IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | PRECISION RESISTIVE PRODUCTS INC |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | Chip |
JESD-609 Code | e3 | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.55 mm |
Package Length | 5 mm | 5 mm |
Package Style | SMT | SMT |
Package Width | 2.5 mm | 2.5 mm |
Packing Method | TR, 13 Inch | TR |
Rated Power Dissipation (P) | 0.75 W | 0.75 W |
Resistance | 3400 Ω | 3400 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2010 | 2010 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 2 | 1 |