RK73HW2HRTTE5R11F
vs
RK73HW2HTTE5R11F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
SMT, 2010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
24.3
24.3
Category CO2 Kg
4.54
4.54
CO2
110.322
110.322
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
96
98
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-02-0
13463-67-7, 7440-02-0
EFUP
10
10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Qualifications
AEC-Q200
AEC-Q200
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
5.11 Ω
5.11 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare RK73HW2HRTTE5R11F with alternatives
Compare RK73HW2HTTE5R11F with alternatives