RK73HW2HLTEB2002F vs RS10K203FCG feature comparison

RK73HW2HLTEB2002F KOA Speer Electronics Inc

Buy Now Datasheet

RS10K203FCG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
not_compliant unknown
EAR99 EAR99
Chip RECTANGULAR PACKAGE
e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR, 13 Inch Bulk
0.75 W 0.75 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73HW2HLTEB2002F with alternatives

Compare RS10K203FCG with alternatives