RK73HW2HLBK5762F vs 201007F5762TB feature comparison

RK73HW2HLBK5762F KOA Speer Electronics Inc

Buy Now Datasheet

201007F5762TB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 57600 Ω 57600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H 2010(3/4WS,F TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73HW2HLBK5762F with alternatives

Compare 201007F5762TB with alternatives