RK73H3ATTEB13R3D KOA Speer Electronics IncBuy Now Datasheet |
TSR1GD13R3V Tateyama Kagaku GroupBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | TATEYAMA KAGAKU GROUP |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.6 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Style | SMT | SMT |
Package Width | 3.1 mm | 3.2 mm |
Packing Method | TR, 13 Inch | Tape |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 13.3 Ω | 13.3 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2512 | 2512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |