RK73H3ALBK1821F vs 25121WF1821B1E feature comparison

RK73H3ALBK1821F KOA Speer Electronics Inc

Buy Now Datasheet

25121WF1821B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code not_compliant compliant
Construction Chip Chip
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 1820 Ω 1820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RK73H3ALBK1821F with alternatives

Compare 25121WF1821B1E with alternatives