RK73H2HTTEB3921F vs 201007F3921CB feature comparison

RK73H2HTTEB3921F KOA Speer Electronics Inc

Buy Now Datasheet

201007F3921CB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR, 13 Inch
0.75 W 0.75 W
3920 Ω 3920 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
2010(3/4WS,F TOL)

Compare RK73H2HTTEB3921F with alternatives

Compare 201007F3921CB with alternatives