RK73H2HTTEB2801F vs CR-0AFL4 feature comparison

RK73H2HTTEB2801F KOA Speer Electronics Inc

Buy Now Datasheet

CR-0AFL4

Part not found

Search for CR-0AFL4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.75 W
Resistance 2800 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare RK73H2HTTEB2801F with alternatives