RK73H2HTTE3240F vs MC2010P-3240-FB101Q feature comparison

RK73H2HTTE3240F KOA Speer Electronics Inc

Buy Now Datasheet

MC2010P-3240-FB101Q RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Package Description SMT, 2010 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 324 Ω 324 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature PRECISION

Compare RK73H2HTTE3240F with alternatives

Compare MC2010P-3240-FB101Q with alternatives