RK73H2HTE1R00F vs RC2010F1R00-07-RG70 feature comparison

RK73H2HTE1R00F KOA Speer Electronics Inc

Buy Now Datasheet

RC2010F1R00-07-RG70 Taitron Components Inc

Buy Now Datasheet
No
Obsolete Active
KOA SPEER ELECTRONICS INC TAITRON COMPONENTS INC
CHIP CHIP
not_compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION LASER TRIMMABLE
Chip Rectangular
e0 e3
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
5 mm 5 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
0.75 W 0.75 W
70 °C 70 °C
MIL-R-55342F
1 Ω 1 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H2H (F TOL)
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RK73H2HTE1R00F with alternatives

Compare RC2010F1R00-07-RG70 with alternatives