RK73H2HLTEB5600D vs RK73HW2HLTE5600D feature comparison

RK73H2HLTEB5600D KOA Speer Electronics Inc

Buy Now Datasheet

RK73HW2HLTE5600D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 560 Ω 560 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Series RK73H
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2HLTEB5600D with alternatives

Compare RK73HW2HLTE5600D with alternatives