RK73H2EXTE4752F KOA Speer Electronics IncBuy Now Datasheet |
1210S3F4752C2E Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.55 mm |
Package Length | 3.2 mm | 3.1 mm |
Package Style | SMT | SMT |
Package Width | 2.6 mm | 2.6 mm |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | 0.333 W |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | 47500 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | RK73H | 1210(1/3WS,F TOL) |
Size Code | 1210 | 1210 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |