RK73H2ETTEB1R50F vs CR-10FP6 feature comparison

RK73H2ETTEB1R50F KOA Speer Electronics Inc

Buy Now Datasheet

CR-10FP6

Part not found

Search for CR-10FP6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare RK73H2ETTEB1R50F with alternatives