RK73H2ETTE39R0D vs RC1210DR-1039RL feature comparison

RK73H2ETTE39R0D KOA Speer Electronics Inc

Buy Now Datasheet

RC1210DR-1039RL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Package Description SMT, 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature LASER TRIMMABLE

Compare RK73H2ETTE39R0D with alternatives

Compare RC1210DR-1039RL with alternatives