RK73H2ETTD6204F vs RK73H2EGBK6204F feature comparison

RK73H2ETTD6204F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2EGBK6204F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 6200000 Ω 6200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature IEC60115-8, PRECISION

Compare RK73H2ETTD6204F with alternatives

Compare RK73H2EGBK6204F with alternatives