RK73H2ETBK6190D vs RK73H2ERTTED6190D feature comparison

RK73H2ETBK6190D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2ERTTED6190D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular RECTANGULAR PACKAGE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
2.6 mm 2.6 mm
BULK TR, EMBOSSED PLASTIC, 10 INCH
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200
619 Ω 619 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1

Compare RK73H2ETBK6190D with alternatives

Compare RK73H2ERTTED6190D with alternatives