RK73H2ELTDB15R8D vs CLF121015R80.5%100PPM/KKB4 feature comparison

RK73H2ELTDB15R8D KOA Speer Electronics Inc

Buy Now Datasheet

CLF121015R80.5%100PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.625 mm
Package Length 3.2 mm 3.15 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, 13 Inch TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 15.8 Ω 15.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CLF

Compare RK73H2ELTDB15R8D with alternatives

Compare CLF121015R80.5%100PPM/KKB4 with alternatives