RK73H2BXTE1131F vs MC1206P-1131-FTQ feature comparison

RK73H2BXTE1131F KOA Speer Electronics Inc

Buy Now Datasheet

MC1206P-1131-FTQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard AEC-Q200
Resistance 1130 Ω 1130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Compare RK73H2BXTE1131F with alternatives

Compare MC1206P-1131-FTQ with alternatives