RK73H2BXTE1003F vs RCA1206100KFKEC feature comparison

RK73H2BXTE1003F KOA Speer Electronics Inc

Buy Now Datasheet

RCA1206100KFKEC Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Chip Rectangular
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
100000 Ω 100000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
14 Weeks
e3
TIN OVER NICKEL

Compare RK73H2BXTE1003F with alternatives

Compare RCA1206100KFKEC with alternatives