RK73H2BXTD4992F vs MC1206-4992-FT feature comparison

RK73H2BXTD4992F KOA Speer Electronics Inc

Buy Now Datasheet

MC1206-4992-FT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
PRECISION PRECISION
Chip Rectangular
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.61 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PUNCHED PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
49900 Ω 49900 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
e0/e3
TIN LEAD/MATTE TIN

Compare RK73H2BXTD4992F with alternatives

Compare MC1206-4992-FT with alternatives