RK73H2BXTD1543F vs MC1206-1543-FT101Q feature comparison

RK73H2BXTD1543F KOA Speer Electronics Inc

Buy Now Datasheet

MC1206-1543-FT101Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Chip Chip
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 154000 Ω 154000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD OVER NICKEL

Compare RK73H2BXTD1543F with alternatives

Compare MC1206-1543-FT101Q with alternatives