RK73H2BXTD1372F vs D2512068B1372FPN feature comparison

RK73H2BXTD1372F KOA Speer Electronics Inc

Buy Now Datasheet

D2512068B1372FPN Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION RATED AC VOLTAGE (V) : 200
Chip Rectangular
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
13700 Ω 13700 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
e4
Silver/Palladium (Ag/Pd)

Compare RK73H2BXTD1372F with alternatives

Compare D2512068B1372FPN with alternatives