RK73H2BTTED1372F vs CR-06FLD--13K7 feature comparison

RK73H2BTTED1372F KOA Speer Electronics Inc

Buy Now Datasheet

CR-06FLD--13K7 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VIKING TECH CORP
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, EMBOSSED PLASTIC, 10 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
13700 Ω 13700 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RK73H2BTTED1372F with alternatives

Compare CR-06FLD--13K7 with alternatives