RK73H2BTTDD1474F vs RK73H2BTTE1474F feature comparison

RK73H2BTTDD1474F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2BTTE1474F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH TR, EMBOSSED PLASTIC, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
1470000 Ω 1470000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RK73H2BTTDD1474F with alternatives

Compare RK73H2BTTE1474F with alternatives